Conn D-Subminiature F 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port
Norcomp 176-050-211-151 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Series | 176 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 176-050-211-151 to view detailed technical specifications.
No datasheet is available for this part.