High-density D-Subminiature plug connector featuring 26 signal contacts with brass construction and gold plating for reliable connectivity. This male connector offers a 2A current rating and 500V AC voltage rating, housed in a black, UL94 V-0 rated PBT dielectric material. Designed for panel mounting with solder termination, it operates within a temperature range of -50°C to 100°C and includes shielding for enhanced performance. Dimensions are 39.2mm length, 12.6mm width, and 10.2mm height, supporting 24AWG wire.
Norcomp 180-026-103L011 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 60 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 12.6mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-026-103L011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.