
High-density D-Subminiature connector with 26 male signal contacts, featuring brass contacts with gold plating for reliable signal transmission. This shielded, vertical dip solder connector offers a 5A current rating and 500V AC voltage rating, operating within a -50°C to 100°C temperature range. Constructed with a metal housing in black, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant. Termination is via through-hole solder, with a nickel plating on the housing.
Norcomp 180-026-113R011 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 60 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-026-113R011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
