Shielded, 26-position D-Subminiature plug connector with male gender and three rows. Features brass contacts with gold plating for signal transmission, a PBT dielectric, and a UL94 V-0 flammability rating. Rated for 500V AC and 2A current, with a wide operating temperature range of -50°C to 100°C. This through-hole, panel-mount connector offers solder termination and a nickel-plated housing.
Norcomp 180-026-113R031 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 60 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-026-113R031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.