
26-position, 3-row D-Subminiature connector with female signal contacts featuring gold-plated brass construction for reliable connectivity. This shielded, through-hole mount connector boasts a steel body and PBT dielectric, rated for 2A current and operating temperatures from -50°C to 100°C. Its UL94 V-0 flammability rating and lead-free, RoHS compliant design ensure safety and environmental adherence.
Norcomp 180-026-213R001 technical specifications.
| Body Material | Steel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Through Hole |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-026-213R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
