
High-density D-Subminiature connector with 26 signal contacts and 3 rows. Features brass contacts with gold plating for reliable signal transmission, housed in a shielded, black PBT dielectric. Rated for 500V AC and 2A current, with a wide operating temperature range of -50°C to 100°C. Panel mountable via through-hole termination with solder connections. Housing is metal with nickel plating, meeting UL94 V-0 flammability rating and RoHS compliance.
Norcomp 180-026-213R011 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 30 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-026-213R011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.