
High-density D-subminiature receptacle with 26 signal contacts in 3 rows, featuring brass contacts with gold plating for reliable signal transmission. This female connector offers a 2A current rating and 250V voltage rating, housed in a black, shielded steel shell with nickel plating. Designed for through-hole, panel mount applications, it operates within a temperature range of -55°C to 105°C and meets UL94 V-0 flammability standards.
Norcomp 181-026-213R171 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 70 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 181 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 181-026-213R171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
