
High-density D-Subminiature connector, female gender, featuring 26 signal contacts with gold-plated bronze construction. This vertically mounted, through-hole component offers a 2A current rating and 500V voltage rating, operating within a -55°C to 125°C temperature range. The shielded steel shell is finished with nickel plating, and the black polyester insulation meets UL94 V-0 flammability standards.
Norcomp 195-026-213L031 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.1mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 70 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 195 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 195-026-213L031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.