Nordic Power 00120028 technical specifications.
| Primary | 230 VAC, 50...60 Hz |
| Secondary voltage | 24 VAC |
| Power | 50 |
| Length | 96 |
| Width | 72 |
| Height | 69 |
| Test voltage | 4 |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power 00120028 to view detailed technical specifications.
No datasheet is available for this part.