Nordic Power is an electronic component manufacturer specializing in power solutions. They offer a range of products designed for various industrial and commercial applications.
Safety transformer 230 VAC, 50. . .60 Hz 24 VAC 100 VA, 120052, Nordic Power
Safety transformer 230 VAC, 50. . .60 Hz 230 VAC 12 VA, 120008, Nordic Power
120077 - Dodge 120077 F X 90MM 25 X 5.4MM Kw
Ac-dc Power Supply, 12V 12.5A Iec;
Universal transformer 15 (2x) VAC, 120204, Nordic Power
Universal transformer 9 (2x) VAC, 120207, Nordic Power
Universal transformer 18 VAC (2x), 120156, Nordic Power
Power supply, AC-PLUG - US, Nordic Power
Safety transformer 230 VAC, 50. . .60 Hz 48 VAC 12 VA, 120006, Nordic Power
Model: SS-035 Mini Hex Bit Package Quantity: 10 Bit Diameter: 0.035" Set Screw Size: 1, 2
KPMAC-PINSEU
Secondary Contact
Jumper 19 V; 1.8 / 2.6 / 3.3 A, AM 0055 19 SLOT, Nordic Power
Charger NiMH/NiCd, KPM -DV 0612 0002
Power supply 9 VDC/0.6 A, STD-09006E, Nordic Power
Power Supply Dimensions L x W x H: 72 x 40 x 90 mm Output current: 1.0 A Connection, primary side: Euro Plug...
Power Supply Dimensions L x W x H: 72 x 40 x 90 mm Output current: 4.0 A Connection, primary side: Euro Plug...
DC-plug 5.5/2.5 mm, AM3617 2,5/5,5, Nordic Power
Safety transformer 230 VAC, 50. . .60 Hz 42 VAC 12 VA, 120005, Nordic Power
Inverter Sine