
Nordic Power 120006 technical specifications.
| Primary | 230 VAC, 50...60 Hz |
| Secondary voltage | 48 VAC |
| Power | 12 |
| Length | 87 |
| Width | 54 |
| Height | 50 |
| Test voltage | 4 |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power 120006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.