
Nordic Power 120023 technical specifications.
| Height | 64mm |
| Length | 94mm |
| Material | Brass |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power 120023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
