
Nordic Power 120026 technical specifications.
| Height | 69mm |
| Length | 96mm |
| Output Power | 250W |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power 120026 to view detailed technical specifications.
No datasheet is available for this part.
