Nordic Power 120029 technical specifications.
| Primary | 230 VAC, 50...60 Hz |
| Secondary voltage | 42 VAC |
| Power | 50 |
| Length | 96 |
| Width | 72 |
| Height | 69 |
| Test voltage | 4 |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power 120029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.