
Nordic Power 120037 technical specifications.
| Primary | 230 VAC, 50...60 Hz |
| Secondary voltage | 42 VAC |
| Power | 63 |
| Length | 104 |
| Width | 85 |
| Height | 79 |
| Test voltage | 4 |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power 120037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
