Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
NORDIC POWER

120046

Datasheet
Nordic Power

120046

Safety transformer 230 VAC, 50...60 Hz 48 VAC 80 VA, 120046, Nordic Power

Quick Jump:

Technical Specifications

Nordic Power 120046 technical specifications.

General

Height
79mm
Length
104mm
Width
85mm

Compliance

RoHS
Compliant

Datasheet

Nordic Power 120046 Datasheet

Download the complete datasheet for Nordic Power 120046 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF