B-302 Fire Safety Sgn 5X7 Red/ Upc Vndr/num 120066/754473697
Nordic Power 120066 technical specifications.
| Primary | 230 VAC |
| Output voltage | 9 VAC |
| Secondary | 9 VAC |
| Power | 50 |
| Length | 66 |
| Height | 86 |
| Width | 71 |
| Weight | 0.9 |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power 120066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.