Nordic Power 120077 technical specifications.
| Primary | 230 VAC |
| Output voltage | 42 VAC |
| Secondary | 42 VAC |
| Power | 63 |
| Length | 78 |
| Height | 86 |
| Width | 71 |
| Weight | 1.2 |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power 120077 to view detailed technical specifications.
No datasheet is available for this part.