Nordic Power 120097 technical specifications.
| Primary | 230 VAC |
| Output voltage | 230 VAC |
| Secondary | 230 VAC |
| Power | 250 |
| Length | 96 |
| Height | 106 |
| Width | 102 |
| Weight | 3.7 |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power 120097 to view detailed technical specifications.
No datasheet is available for this part.