
Nordic Power 120098 technical specifications.
| Primary | +15-0-230-400 VAC |
| Secondary | 12-0-12 VAC (24 VAC) |
| Power | 50 |
| Length | 84 |
| Height | 91 |
| Width | 84 |
| Weight | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power 120098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
