Nordic Power 120099 technical specifications.
| Primary | +15-0-230-400 VAC |
| Secondary | 24-0-24 VAC (48 VAC) |
| Power | 50 |
| Length | 84 |
| Height | 91 |
| Width | 84 |
| Weight | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power 120099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.