Nordic Power 120101 technical specifications.
| Primary | +15-0-230-400 VAC |
| Secondary | 0...230 VAC |
| Power | 50 |
| Length | 84 |
| Height | 91 |
| Width | 84 |
| Weight | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power 120101 to view detailed technical specifications.
No datasheet is available for this part.