
Nordic Power 120118 technical specifications.
| Primary | +15-0-230-400 VAC |
| Secondary | 0...230 VAC |
| Power | 1000 |
| Length | 150 |
| Height | 155 |
| Width | 175 |
| Weight | 14.6 |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power 120118 to view detailed technical specifications.
No datasheet is available for this part.
