
Nordic Power ADS005A-B050100 technical specifications.
| Input voltage | 100...240 VAC, 50/60 Hz |
| Output current | 1 |
| Output voltage | 5 VDC |
| Power | 5 |
| Dimensions L x W x H | 61.8 x 25.5 x 33.5 mm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power ADS005A-B050100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
