Nordic Power AM0055A-H technical specifications.
| Output voltage | 12...24 VDC |
| Output current | 1.65...2.5 A |
| Power | 30 |
| Input voltage | 90...264 VAC |
| Connection, secondary side | Various plugs |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power AM0055A-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.