
Nordic Power HP-1000-24 technical specifications.
| Power | 1000 |
| Input voltage | 24 VDC |
| Output curve shape | modified sinusoidal |
| Connection, primary side | Battery Clips |
| Plug version | Euro |
| Dimensions L x W x H | 340 x 135 x 79 mm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power HP-1000-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
