
Nordic Power HP-3000-24 technical specifications.
| Power | 3000 |
| Input voltage | 24 VDC |
| Output curve shape | modified sinusoidal |
| Connection, primary side | Battery Clips |
| Plug version | Euro |
| Dimensions L x W x H | 416 x 136 x 148 mm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power HP-3000-24 to view detailed technical specifications.
No datasheet is available for this part.