Nordic Power WT-15SN-12E technical specifications.
| Dimensions L x W x H | 210 x 147 x 66mm |
| Input voltage | 10.5...16.5 VDC |
| Output curve shape | Sinusoidal |
| Output voltage | 230VAC |
| Power | 150W |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power WT-15SN-12E to view detailed technical specifications.
No datasheet is available for this part.