Nordic Semiconductor NRF2401AG technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 25mA |
| Current - Transmitting | 13mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -93dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF2401AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.