Nordic Semiconductor NRF2402G-REEL technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 11.5mA |
| Data Rate | 1Mbps |
| Depth | 4mm |
| Frequency | 2.4GHz |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Operating Frequency | 2.4 GHz |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF2402G-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.