2.4GHz network interface IC featuring a 1Mbps data rate and USART interface. Operates across a 2.4GHz to 2.524GHz frequency range with a sensitivity of -80dBm and output power of 0dBm. Designed for surface-mount technology (SMT) in a QFN package, it draws a maximum of 22mA and supports supply voltages from 1.9V to 3.6V. Operating temperature range is -40°C to 85°C.
Nordic Semiconductor NRF24AP1 technical specifications.
| Bandwidth | 2.4GHz |
| Package/Case | QFN |
| Current - Receiving | 22mA |
| Current - Transmitting | 16mA |
| Data Rate | 1Mbps |
| Depth | 5mm |
| Frequency | 2.4GHz |
| Interface | USART |
| Length | 5mm |
| Max Frequency | 2.524GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensitivity | -80dBm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF24AP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.