Nordic Semiconductor NRF24AP1-REEL technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 22mA |
| Current - Transmitting | 16mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 22mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Sensitivity | -80dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF24AP1-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.