Nordic Semiconductor nRF24AP2-1CHQ32-R7 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 17mA |
| Current - Transmitting | 15mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -85dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24AP2-1CHQ32-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.