Industrial temperature grade telecom IC featuring 32 terminals in a QUAD PQCC package. Operates across a wide temperature range from -40 to 85 degrees Celsius with a nominal supply voltage of 3V.
Nordic Semiconductor NRF24AP2-8CHQ32-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nordic Semiconductor NRF24AP2-8CHQ32-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.