2.4GHz RF transceiver IC featuring an integrated 8051 microcontroller, ADC, and PWM capabilities. Operates across a 2.4GHz to 2.524GHz frequency range with a 1Mbps data rate. Offers SPI and UART interfaces, 512B memory, and 11 GPIO pins. Designed for SMD mounting in a QFN package, with operating voltages from 1.9V to 3.6V and a transmission current of 13mA.
Nordic Semiconductor NRF24E1G technical specifications.
| Package/Case | QFN |
| Current - Receiving | 25mA |
| Current - Transmitting | 13mA |
| Data Rate | 1Mbps |
| Depth | 6mm |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Length | 6mm |
| Max Frequency | 2.524GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512B |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Number of GPIO | 11 |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Sensitivity | -90dBm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF24E1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.