Nordic Semiconductor NRF24E2G technical specifications.
| Bandwidth | 2.4GHz |
| Package/Case | QFN |
| Current - Transmitting | 13mA |
| Data Rate | 1Mbps |
| Depth | 6mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Length | 6mm |
| Max Frequency | 2.524GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Operating Frequency | 2.4 GHz |
| Output Power (dBm) | 4dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Supply Current | 10.5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF24E2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.