The nRF24L01-REEL7 is a 2.4GHz RF transceiver from Nordic Semiconductor, designed for use in wireless communication systems. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V. The device has a current consumption of 12.3mA when receiving and 11.3mA when transmitting. It is available in a QFN package and is packaged in tape and reel quantities of 1500. The nRF24L01-REEL7 is compliant with RoHS regulations and is suitable for use in lead-free applications.
Nordic Semiconductor nRF24L01-REEL7 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 12.3mA |
| Current - Transmitting | 11.3mA |
| Data Rate | 2Mbps |
| Depth | 4mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -85dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24L01-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.