2.4 GHz wireless transceiver IC, operating within an industrial temperature range of -40°C to 85°C. Features a 3V nominal supply voltage and a 20-terminal QUAD configuration. Packaged in an S-PQCC-N20 JEDEC standard.
Nordic Semiconductor NRF24L01P-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nordic Semiconductor NRF24L01P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.