2.4GHz wireless transceiver IC with 2Mbps data rate, featuring SPI interface and 0dBm output power. Operates from 1.9V to 3.6V with a typical 3V supply, consuming 11.3mA during transmission and 13.5mA during reception. Offers -94dBm sensitivity and a wide operating temperature range of -40°C to 85°C. Surface mountable in a QFN package, this RoHS compliant component is designed for telecom applications.
Nordic Semiconductor NRF24L01P-T technical specifications.
| Package/Case | QFN |
| Current - Receiving | 13.5mA |
| Current - Transmitting | 11.3mA |
| Data Rate | 2Mbps |
| Depth | 4mm |
| Frequency | 2.4GHz |
| Height | 0.9mm |
| Interface | SPI |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -94dBm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF24L01P-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.