Nordic Semiconductor nRF24L01P-UPGRADE technical specifications.
| Package/Case | SMA |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | Serial |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24L01P-UPGRADE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.