Nordic Semiconductor nRF24LE1-F16Q24-R7 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 13.3mA |
| Current - Transmitting | 11.1mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, I2C, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 7 |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -94dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24LE1-F16Q24-R7 to view detailed technical specifications.
No datasheet is available for this part.