2.4GHz RF transceiver IC with a 2Mbps data rate and -94dBm sensitivity. Features 0dBm output power, 1KB memory, and 15 GPIO pins. Operates from 1.9V to 3.6V, consuming 13.3mA in receive and 11.1mA in transmit modes. Supports I2C, SPI, and UART interfaces. Surface mount QFN package, suitable for -40°C to 85°C operation.
Nordic Semiconductor nRF24LE1-F16Q32-T technical specifications.
| Package/Case | QFN |
| Current - Receiving | 13.3mA |
| Current - Transmitting | 11.1mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of GPIO | 15 |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Sensitivity | -94dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24LE1-F16Q32-T to view detailed technical specifications.
No datasheet is available for this part.