The nRF24LE1-O17Q24-R is a 2.4GHz RF transceiver with a data rate of 2Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 3.6V supply voltage. The device has 7 GPIO pins and a memory size of 1KB. It is available in a QFN package and is RoHS compliant.
Nordic Semiconductor nRF24LE1-O17Q24-R technical specifications.
| Package/Case | QFN |
| Current - Receiving | 13.3mA |
| Current - Transmitting | 11.1mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART, I2C |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 7 |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -94dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24LE1-O17Q24-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.