The nRF24LE1-O17Q24-S is a QFN-packaged IC that supports SPI and UART interfaces with a maximum data rate of 2Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 3.6V supply voltage. This IC is designed for surface mount applications and is available in bulk packaging with 5 units per package.
Nordic Semiconductor nRF24LE1-O17Q24-S technical specifications.
| Package/Case | QFN |
| Data Rate | 2Mbps |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24LE1-O17Q24-S to view detailed technical specifications.
No datasheet is available for this part.