The nRF24LE1-O17Q24-T is a 2.4GHz RF transceiver from Nordic Semiconductor, operating at a maximum current of 13.3mA in receive mode and 11.1mA in transmit mode. It supports data rates of up to 2Mbps and interfaces via SPI, UART, and I2C. The device is packaged in QFN and is RoHS compliant. It operates within a temperature range of -40°C to 85°C and has a memory size of 1KB.
Nordic Semiconductor nRF24LE1-O17Q24-T technical specifications.
| Package/Case | QFN |
| Current - Receiving | 13.3mA |
| Current - Transmitting | 11.1mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART, I2C |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 7 |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -94dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24LE1-O17Q24-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.