Nordic Semiconductor NRF24LE1-Q48-SAMPLE technical specifications.
| Package/Case | QFN |
| Data Rate | 2Mbps |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Sensitivity | -82dBm |
| Weight | 0.005309oz |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF24LE1-Q48-SAMPLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.