Nordic Semiconductor nRF24LU1P-F16Q32-R technical specifications.
| Package/Case | QFN |
| Current - Receiving | 13.3mA |
| Current - Transmitting | 11.1mA |
| Data Rate | 12Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13.3mA |
| Max Supply Voltage | 5.25V |
| Memory Size | 2KB |
| Min Supply Voltage | 4V |
| Number of GPIO | 6 |
| Output Power (dBm) | 0dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Sensitivity | -94dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24LU1P-F16Q32-R to view detailed technical specifications.
No datasheet is available for this part.