CMOS telecom IC operating at 2.4GHz, featuring a 4Mbps data rate and 16-bit resolution. Supports SPI, I2S, 2-Wire, I2C, and S/PDIF interfaces with a maximum frequency of 2.521GHz. Offers a receiving current of 32mA and transmitting current of 18mA, with a sensitivity of -80dBm. Operates within a 2V to 3.6V supply voltage range, suitable for -20°C to 80°C temperatures. Packaged in QFN with SMD/SMT termination.
Nordic Semiconductor NRF24Z1 technical specifications.
| Bandwidth | 2.4GHz |
| Package/Case | QFN |
| Conversion Rate | 48KS/s |
| Current - Receiving | 32mA |
| Current - Transmitting | 18mA |
| Data Rate | 4Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, I2S, 2-Wire, I2C, S/PDIF |
| Max Frequency | 2.521GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensitivity | -80dBm |
| Supply Current | 33.5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF24Z1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.