Nordic Semiconductor nRF24Z1-REEL technical specifications.
| Package/Case | QFN |
| Conversion Rate | 48KS/s |
| Current - Receiving | 32mA |
| Current - Transmitting | 18mA |
| Data Rate | 4Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, I2S, 2-Wire, I2C |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensitivity | -80dBm |
| Supply Current | 33.5mA |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24Z1-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.