32-bit ARM Cortex-M0 based RF transceiver IC operating at 2.4GHz. Features include 2Mbps data rate, -96dBm sensitivity, and -20dBm output power. Integrated 16KB FLASH memory and 16KB RAM support Bluetooth Low Energy applications. Offers SPI, UART, 2-Wire, and I2C interfaces with 31 I/Os and 32 GPIO pins. Designed for low power consumption with 13.4mA receiving and 16mA transmitting current. Packaged in a 62-ball WLCSP, measuring 3.83mm x 3.5mm x 0.5mm, supplied on tape and reel.
Nordic Semiconductor NRF51422-CEAA-R technical specifications.
| Core Architecture | ARM |
| Current - Receiving | 13.4mA |
| Current - Transmitting | 16mA |
| Data Bus Width | 32b |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Height | 0.5mm |
| Interface | SPI, UART, 2-Wire, I2C |
| Length | 3.83mm |
| Max Operating Temperature | 75°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -25°C |
| Number of GPIO | 32 |
| Number of I/Os | 31 |
| Number of Timers/Counters | 3 |
| Operating Frequency | 2.4 GHz |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | -20dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RAM Size | 16KB |
| Sensitivity | -96dBm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF51422-CEAA-R to view detailed technical specifications.
No datasheet is available for this part.